Reference Only

SRP2010DPA-R47M

Power Inductors - SMD Ind,2x1.6x1mm,0.47uH+/-20%,3.6A,shd AEC-Q200

Manufacturer:

Mfr Part:
SRP2010DPA-R47M

TTI Part:
SRP2010DPA-R47M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance470 nH
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.6 mm
Height1 mm
QualificationAEC-Q200
SeriesSRP2010DPA
PackagingReel
Case Code - in0606
Case Code - mm2016
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504504000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.114$342.00
$0.11$660.00
$0.108$972.00
$0.106$1,590.00
$0.102$3,060.00
$0.10$4,800.00
Need more?

My Notes

Sign into see notes.