Reference Only

SRP2008DP-R68M

Power Inductors - SMD 680 NH 20%

Manufacturer:

Mfr Part:
SRP2008DP-R68M

TTI Part:
SRP2008DP-R68M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Package / Case0806 (2016 metric)
ShieldingShielded
Inductance680 nH
Tolerance20 %
Maximum DC Resistance61 mOhms
Saturation Current4.1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.6 mm
Height0.8 mm
Core MaterialMetal Alloy
SeriesSRP2008DP
PackagingReel
Case Code - in0806
Case Code - mm2016
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductor
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.48$1,440.00
Need more?

My Notes

Sign into see notes.