Reference Only

SRP2008DP-R24M

Power Inductors - SMD 240 NH 20%

Manufacturer:

Mfr Part:
SRP2008DP-R24M

TTI Part:
SRP2008DP-R24M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Package / Case0806 (2016 metric)
ShieldingShielded
Inductance240 nH
Tolerance20 %
Maximum DC Resistance36 mOhms
Saturation Current5.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.6 mm
Height0.8 mm
Core MaterialMetal Alloy
SeriesSRP2008DP
PackagingReel
Case Code - in0806
Case Code - mm2016
Product TypePower Inductors - SMD
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.189$567.00
$0.178$1,068.00
$0.172$1,548.00
$0.165$2,475.00
$0.155$4,650.00
Need more?
Sign in to add projects and notes