Reference Only

SRP1770TA-8R2M

Power Inductors - SMD 8.2uH 20%

Manufacturer:

Mfr Part:
SRP1770TA-8R2M

TTI Part:
SRP1770TA-8R2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance8.2 uH
Tolerance20 %
Maximum DC Current18 A
Maximum DC Resistance10.8 mOhms
Saturation Current31 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Q Minimum20
Self Resonant Frequency10 MHz
TerminationStandard
Length17.6 mm
Width16.9 mm
Height6.7 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP1770TA
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH8200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesSRP1770TA-8R2MA

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.02$404.00
$1.99$796.00
$1.96$1,176.00
$1.94$1,940.00
$1.91$3,056.00
$1.88$4,888.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.132$31.32
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes