Reference Only

SRP1770TA-680M

Power Inductors - SMD 68uH 20%

Manufacturer:

Mfr Part:
SRP1770TA-680M

TTI Part:
SRP1770TA-680M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance68 uH
Tolerance20 %
Maximum DC Current7 A
Maximum DC Resistance80 mOhms
Saturation Current8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Q Minimum20
Self Resonant Frequency2 MHz
TerminationStandard
Length17.6 mm
Width16.9 mm
Height6.7 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP1770TA
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesSRP1770TA-680MA

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,400In Stock

2,600 expected on  from 27-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.15$430.00
$2.02$808.00
$1.99$1,194.00
$1.94$1,940.00
$1.88$3,760.00
$1.86$5,952.00
Need more?
Sign in to add projects and notes