Reference Only

SRP1770TA-560M

Power Inductors - SMD 56uH 20%

Manufacturer:

Mfr Part:
SRP1770TA-560M

TTI Part:
SRP1770TA-560M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance56 uH
Tolerance20 %
Maximum DC Current7.8 A
Maximum DC Resistance62 mOhms
Saturation Current9 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Q Minimum20
Self Resonant Frequency3 MHz
TerminationStandard
Length17.6 mm
Width16.9 mm
Height6.7 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP1770TA
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesSRP1770TA-560MA

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

400
On Order
400 expected 23-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.03$406.00
Need more?
Sign in to add projects and notes