Reference Only

SRP1770C-470M

End of Life
Power Inductors - SMD 47 UH 20%

Manufacturer:

Mfr Part:
SRP1770C-470M

TTI Part:
SRP1770C-470M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance47 uH
Tolerance20 %
Maximum DC Current8.7 A
Maximum DC Resistance53 mOhms
Saturation Current13 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency7 MHz
TerminationStandard
Length16.9 mm
Width16.9 mm
Height6.7 mm
Core MaterialFerrite
SeriesSRP1770C
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.75$350.00
$1.72$688.00
$1.68$1,008.00
$1.65$1,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.