Reference Only

SRP1513CA-6R8M

Power Inductors - SMD 6.8 UH 20%

Manufacturer:

Mfr Part:
SRP1513CA-6R8M

TTI Part:
SRP1513CA-6R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case16.5 mm x 15.5 mm
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Resistance4.2 mOhms
Saturation Current37 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Q Minimum40
Self Resonant Frequency10 MHz
TerminationStandard
Length16.5 mm
Width15.5 mm
Height12.7 mm
Core MaterialMetal Alloy Powder
QualificationAEC-Q200
SeriesSRP1513CA
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

300
On Order
300 expected 14-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.92$292.00
Need more?
Sign in to add projects and notes