Reference Only

SRP1270-6R8M

End of Life
Power Inductors - SMD 6.8uH 20% SMD 1270

Manufacturer:

Mfr Part:
SRP1270-6R8M

TTI Part:
SRP1270-6R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current12 A
Maximum DC Resistance14 mOhms
Saturation Current21 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency12 MHz
TerminationStandard
Length13.7 mm
Width13.7 mm
Height7 mm
Core MaterialFerrite
SeriesSRP1270
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.77$308.00
$0.727$581.60
$0.713$855.60
$0.695$1,390.00
$0.676$1,892.80
$0.656$2,624.00
$0.641$6,410.00
Need more?

My Notes

Sign into see notes.