Reference Only
SRP1270-2R2M
End of Life
Power Inductors - SMD 2.2uH 20% SMD 1270
Datasheet
SRP1270-2R2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 2.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 22 A | |
| Maximum DC Resistance | 4.2 mOhms | |
| Saturation Current | 40 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 25 MHz | |
| Termination | Standard | |
| Length | 13.7 mm | |
| Width | 13.7 mm | |
| Height | 7 mm | |
| Core Material | Ferrite | |
| Series | SRP1270 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.718 | $287.20 | |
| $0.679 | $543.20 | |
| $0.671 | $805.20 | |
| $0.646 | $1,808.80 | |
| $0.638 | $3,062.40 | |
| $0.631 | $4,795.60 |
Need more?
My Notes
Sign into see notes.