Reference Only

SRP1265WA-100M

Power Inductors - SMD Ind,13.6x12.6x6.2mm,10uH+/-20%,12A,shd AEC-Q200

Manufacturer:

Mfr Part:
SRP1265WA-100M

TTI Part:
SRP1265WA-100M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current12 A
Maximum DC Resistance16.5 mOhms
Saturation Current13.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 165 C
Q Minimum20
Self Resonant Frequency10 MHz
TerminationStandard
Length12.6 mm
Width12.6 mm
Height6.2 mm
Core MaterialMetal Alloy Powder
QualificationAEC-Q200
SeriesSRP1265WA
PackagingReel
ApplicationAutomotive
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504504000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.14$570.00
$1.10$1,100.00
$1.09$1,635.00
$1.05$2,625.00
$1.00$5,000.00
$0.99$7,425.00
Need more?
Sign in to add projects and notes