Reference Only

SRP1265CC-6R8M

Power Inductors - SMD Ind,13.5x12.5x6.2mm,6.8uH+/-20%,15A,shd

Manufacturer:

Mfr Part:
SRP1265CC-6R8M

TTI Part:
SRP1265CC-6R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeShielded Power Inductor
Package / Case5050 (1312 metric)
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current15 A
Maximum DC Resistance13.2 mOhms
Saturation Current25 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency13 MHz
TerminationStandard
Length13.5 mm
Width12.5 mm
Height6.2 mm
Core MaterialCarbonyl
SeriesSRP1269CC
PackagingReel
Case Code - in5050
Case Code - mm1312
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

500
On Order
500 expected 14-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.85$425.00
Need more?

My Notes

Sign into see notes.