Reference Only

SRP1265A-5R6M

Power Inductors - SMD 5.6uH 20% SMD 1265 AEC-Q200

Manufacturer:

Mfr Part:
SRP1265A-5R6M

TTI Part:
SRP1265A-5R6M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance5.6 uH
Tolerance20 %
Maximum DC Current12.5 A
Maximum DC Resistance10 mOhms
Saturation Current23 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum20
Self Resonant Frequency15 MHz
TerminationStandard
Length13.5 mm
Width12.5 mm
Height6.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP1265A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5,000
On Order
5,000 expected 08-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.731$365.50
Need more?
Sign in to add projects and notes