Reference Only

SRP1265A-1R8M

Power Inductors - SMD 1.8 UH 20%

Manufacturer:

Mfr Part:
SRP1265A-1R8M

TTI Part:
SRP1265A-1R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance1.8 uH
Tolerance20 %
Maximum DC Current24 A
Maximum DC Resistance4 mOhms
Saturation Current40 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum20
Self Resonant Frequency30 MHz
TerminationStandard
Length13.5 mm
Width12.5 mm
Height6.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP1265A
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.78$390.00
$0.713$713.00
$0.705$1,057.50
$0.693$1,732.50
$0.677$3,385.00
$0.67$5,360.00
Need more?
Sign in to add projects and notes