Reference Only

SRP1265A-1R5M

Power Inductors - SMD 1.5uH 20% SMD 1265 AEC-Q200

Manufacturer:

Mfr Part:
SRP1265A-1R5M

TTI Part:
SRP1265A-1R5M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current27 A
Maximum DC Resistance3 mOhms
Saturation Current45 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum20
Self Resonant Frequency30 MHz
TerminationStandard
Length13.5 mm
Width12.5 mm
Height6.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP1265A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.76$380.00
Need more?
Available Regional Inventory
16,000 available now at ttieurope.com
Sign in to add projects and notes