Reference Only

SRP1265A-1R0M

Power Inductors - SMD 1uH 20% SMD 1265 AEC-Q200

Manufacturer:

Mfr Part:
SRP1265A-1R0M

TTI Part:
SRP1265A-1R0M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current30 A
Maximum DC Resistance2.3 mOhms
Saturation Current48 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum20
Self Resonant Frequency45 MHz
TerminationStandard
Length13.5 mm
Width12.5 mm
Height6.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP1265A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Inductance - nH1000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.78$390.00
$0.721$721.00
$0.714$1,071.00
$0.673$1,682.50
$0.65$3,250.00
$0.643$4,822.50
Need more?
Sign in to add projects and notes