Reference Only

SRP1265A-100M

Power Inductors - SMD 10uH 20% SMD 1265 AEC-Q200

Manufacturer:

Mfr Part:
SRP1265A-100M

TTI Part:
SRP1265A-100M

EDA / CAD Models

Alternate Part Number

IHLP5050FDEK100M5A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current10 A
Maximum DC Resistance16.5 mOhms
Saturation Current15.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum20
Self Resonant Frequency10 MHz
TerminationStandard
Length13.5 mm
Width12.5 mm
Height6.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP1265A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

34,500 expected on  from 24-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.699$349.50
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.098$10.98
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.