Reference Only
SRP1250-2R7M.
End of Life
Power Inductors - SMD 2.7 UH 20%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 2.7 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 17 A | |
| Maximum DC Resistance | 7.3 mOhms | |
| Saturation Current | 32 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Termination | Standard | |
| Length | 13.9 mm | |
| Width | 13.5 mm | |
| Height | 5.2 mm | |
| Core Material | Ferrite | |
| Series | SRP1250 | |
| Packaging | Cut Tape | |
| Application | Power | |
| Core Type | Wirewound | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
350In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $385.00 | |
| $0.72 | $720.00 | |
| $0.712 | $1,068.00 | |
| $0.668 | $1,670.00 | |
| $0.655 | $3,275.00 | |
| $0.647 | $4,852.50 | |
| $0.639 | $9,585.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.126 | $11.26 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.