Reference Only
SRP1250-1R8M
End of Life
Power Inductors - SMD 1.8uH 20% SMD 1250
Datasheet
SRP1250-1R8M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 1.8 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 21 A | |
| Maximum DC Resistance | 4.7 mOhms | |
| Saturation Current | 40 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Termination | Standard | |
| Length | 13.9 mm | |
| Width | 13.5 mm | |
| Height | 5.2 mm | |
| Core Material | Ferrite | |
| Series | SRP1250 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |