Reference Only
SRP1245CC-100M
Power Inductors - SMD Ind,13.5x12.5x4.8mm,10uH+/-20%,11A,shd
Datasheet
SRP1245CC-100M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Shielded Power Inductor | |
| Package / Case | 5050 (1312 metric) | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 11 A | |
| Maximum DC Resistance | 25.5 mOhms | |
| Saturation Current | 17 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 20 | |
| Self Resonant Frequency | 10 MHz | |
| Termination | Standard | |
| Length | 13.5 mm | |
| Width | 12.5 mm | |
| Height | 4.8 mm | |
| Core Material | Carbonyl | |
| Series | SRP1249CC | |
| Packaging | Reel | |
| Case Code - in | 5050 | |
| Case Code - mm | 1312 | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $410.00 | |
| $0.78 | $780.00 | |
| $0.77 | $1,155.00 | |
| $0.741 | $1,852.50 | |
| $0.714 | $3,570.00 | |
| $0.707 | $5,302.50 |
Need more?
My Notes
Sign into see notes.