Reference Only

SRP1238A-2R2M

Power Inductors - SMD 2.2uH 20% SMD 1238 AEC-Q200

Manufacturer:

Mfr Part:
SRP1238A-2R2M

TTI Part:
SRP1238A-2R2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current16 A
Maximum DC Resistance8 mOhms
Saturation Current29 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Q Minimum20
Self Resonant Frequency25 MHz
TerminationStandard
Length13.5 mm
Width12.5 mm
Height3.3 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP1238A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Inductance - nH2200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504502000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.624$312.00
Need more?
Sign in to add projects and notes