Reference Only
SRP1238A-1R2M
Power Inductors - SMD 1.2uH 20% SMD 1238 AEC-Q200
Datasheet
SRP1238A-1R2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Shielding | Shielded | |
| Inductance | 1.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 21 A | |
| Maximum DC Resistance | 4 mOhms | |
| Saturation Current | 37 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Q Minimum | 20 | |
| Self Resonant Frequency | 35 MHz | |
| Termination | Standard | |
| Length | 13.5 mm | |
| Width | 12.5 mm | |
| Height | 3.3 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | SRP1238A | |
| Packaging | Reel | |
| Application | Automotive | |
| Core Type | Wirewound | |
| Inductance - nH | 1200 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.571 | $285.50 |
Need more?
Sign in to add projects and notes