Reference Only

SRP1050WA-6R8M

Power Inductors - SMD Ind,11x10x5.1mm,6.8uH+/-20%,12.3A,shd

Manufacturer:

Mfr Part:
SRP1050WA-6R8M

TTI Part:
SRP1050WA-6R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeLow Buzz Noise
Package / Case3939 (1010 metric)
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current12.3 A
Maximum DC Resistance14 mOhms
Saturation Current15.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 165 C
Q Minimum20
Self Resonant Frequency12 MHz
TerminationStandard
Length10.1 mm
Width10 mm
Height5.1 mm
Core MaterialMetal Alloy Powder
QualificationAEC-Q200
SeriesSRP1050WA
PackagingReel
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.699$349.50
$0.656$656.00
$0.648$972.00
$0.619$1,547.50
$0.608$2,432.00
$0.601$3,606.00
Need more?

My Notes

Sign into see notes.