Reference Only

SRP1050WA-4R7M

Power Inductors - SMD Ind,11x10x5.1mm,4.7uH+/-20%,14.5A,shd

Manufacturer:

Mfr Part:
SRP1050WA-4R7M

TTI Part:
SRP1050WA-4R7M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeLow Buzz Noise
Package / Case3939 (1010 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current14.5 A
Maximum DC Resistance10 mOhms
Saturation Current17 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 165 C
Q Minimum20
Self Resonant Frequency15 MHz
TerminationStandard
Length10.1 mm
Width10 mm
Height5.1 mm
Core MaterialMetal Alloy Powder
QualificationAEC-Q200
SeriesSRP1050WA
PackagingReel
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.698$349.00
$0.657$657.00
$0.648$972.00
$0.621$1,552.50
$0.598$2,990.00
$0.592$4,440.00
Need more?
Sign in to add projects and notes