Reference Only

SRP1050WA-101M

Power Inductors - SMD Ind,11x10x5.1mm,100uH+/-20%,2.7A,shd

Manufacturer:

Mfr Part:
SRP1050WA-101M

TTI Part:
SRP1050WA-101M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeLow Buzz Noise
Package / Case3939 (1010 metric)
ShieldingShielded
Inductance100 uH
Tolerance20 %
Maximum DC Current2.7 A
Maximum DC Resistance268 mOhms
Saturation Current4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 165 C
Q Minimum20
Self Resonant Frequency3 MHz
TerminationStandard
Length10.1 mm
Width10 mm
Height5.1 mm
Core MaterialMetal Alloy Powder
QualificationAEC-Q200
SeriesSRP1050WA
PackagingReel
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.693$346.50
Need more?

My Notes

Sign into see notes.