Reference Only

SRP1038WA-220M

Power Inductors - SMD Ind,11x10x3.8mm,22uH+/-20%,5.5A,shd AEC-Q200

Manufacturer:

Mfr Part:
SRP1038WA-220M

TTI Part:
SRP1038WA-220M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current6 A
Maximum DC Resistance68 mOhms
Saturation Current24 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 165 C
Q Minimum20
Self Resonant Frequency32 MHz
TerminationStandard
Length10.1 mm
Width10 mm
Height3.8 mm
Core MaterialMetal Alloy Powder
QualificationAEC-Q200
SeriesSRP1038WA
PackagingReel
ApplicationAutomotive
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.689$344.50
Need more?

My Notes

Sign into see notes.