Reference Only

SRP1038CC-6R8M

Power Inductors - SMD Ind,11x10x3.8mm,6.8uH+/-20%,10A,shd

Manufacturer:

Mfr Part:
SRP1038CC-6R8M

TTI Part:
SRP1038CC-6R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeShielded Power Inductor
Package / Case3939 (1110 metric)
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current10 A
Maximum DC Resistance23.3 mOhms
Saturation Current15 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency13 MHz
TerminationStandard
Length11 mm
Width10 mm
Height3.8 mm
Core MaterialCarbonyl
SeriesSRP1039CC
PackagingReel
Case Code - in3939
Case Code - mm1110
Inductance - nH6800 nH
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,000
On Order
1,000 expected 23-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.387$193.50
Need more?
Sign in to add projects and notes