Reference Only

SRP1038A-8R2M

Power Inductors - SMD 8.2uH 20% SMD 1038 AEC-Q200

Manufacturer:

Mfr Part:
SRP1038A-8R2M

TTI Part:
SRP1038A-8R2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance8.2 uH
Tolerance20 %
Maximum DC Current8 A
Maximum DC Resistance24 mOhms
Saturation Current12.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Q Minimum20
Self Resonant Frequency12 MHz
TerminationStandard
Length11 mm
Width10 mm
Height3.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP1038A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Inductance - nH8200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,000
On Order
1,000 expected 03-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.586$293.00
Need more?
Sign in to add projects and notes