Reference Only

SRP1038A-3R3M

Power Inductors - SMD 3.3uH 20% SMD 1038 AEC-Q200

Manufacturer:

Mfr Part:
SRP1038A-3R3M

TTI Part:
SRP1038A-3R3M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current11 A
Maximum DC Resistance11.8 mOhms
Saturation Current20 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Q Minimum20
Self Resonant Frequency18 MHz
TerminationStandard
Length11 mm
Width10 mm
Height3.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP1038A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,500
On Order
2,500 expected 22-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.61$305.00
Need more?
Sign in to add projects and notes