Reference Only

SRN8040TA-560M

Power Inductors - SMD 56uH 20% 1.6A non-shdSMD AEC-Q200

Manufacturer:

Mfr Part:
SRN8040TA-560M

TTI Part:
SRN8040TA-560M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance56 uH
Tolerance20 %
Maximum DC Current1.75 A
Maximum DC Resistance160 mOhms
Saturation Current1.9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum12
Self Resonant Frequency10.5 MHz
TerminationStandard
Length8 mm
Width8 mm
Height5.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN8040TA
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.258$258.00
Need more?
Sign in to add projects and notes