Reference Only

SRN8040TA-151M

Power Inductors - SMD 150uH 20% 0.9A non-shdSMD AEC-Q200

Manufacturer:

Mfr Part:
SRN8040TA-151M

TTI Part:
SRN8040TA-151M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance150 uH
Tolerance20 %
Maximum DC Current980 mA
Maximum DC Resistance410 mOhms
Saturation Current1.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency7 MHz
TerminationStandard
Length8 mm
Width8 mm
Height5.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN8040TA
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.318$318.00
$0.295$590.00
$0.291$873.00
$0.287$1,435.00
$0.283$2,264.00
$0.278$4,448.00
Need more?

My Notes

Sign into see notes.