Reference Only

SRN8040TA-150M

Power Inductors - SMD 15uH 20% 3.6A non-shdSMD AEC-Q200

Manufacturer:

Mfr Part:
SRN8040TA-150M

TTI Part:
SRN8040TA-150M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingSemi-Shielded
Inductance15 uH
Tolerance20 %
Maximum DC Current3.6 A
Maximum DC Resistance50 mOhms
Saturation Current4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum12
Self Resonant Frequency20 MHz
TerminationStandard
Length8 mm
Width8 mm
Height5.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN8040TA
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 12-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.275$275.00
Need more?
Sign in to add projects and notes