Reference Only

SRN8040-680M

Power Inductors - SMD 68uH 20% SMD 8040

Manufacturer:

Mfr Part:
SRN8040-680M

TTI Part:
SRN8040-680M

EDA / CAD Models

Alternate Part Number

IFSC3232DBER680M02

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case8 mm x 8 mm
ShieldingSemi-Shielded
Inductance68 uH
Tolerance20 %
Maximum DC Current1.1 A
Maximum DC Resistance275 mOhms
Saturation Current1.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum20
Self Resonant Frequency7 MHz
TerminationStandard
Length8 mm
Width8 mm
Height4 mm
Core MaterialFerrite
SeriesSRN8040
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5,000
On Order
5,000 expected 09-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.265$265.00
Need more?
Sign in to add projects and notes