Reference Only

SRN8040-2R2Y

Power Inductors - SMD 2.2uH 30% SMD 8040

Manufacturer:

Mfr Part:
SRN8040-2R2Y

TTI Part:
SRN8040-2R2Y

EDA / CAD Models

Alternate Part Number

SRN8040-2R2Y.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case8 mm x 8 mm
ShieldingSemi-Shielded
Inductance2.2 uH
Tolerance30 %
Maximum DC Current6.3 A
Maximum DC Resistance13 mOhms
Saturation Current7.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum13
Self Resonant Frequency40 MHz
TerminationStandard
Length8 mm
Width8 mm
Height4 mm
Core MaterialFerrite
SeriesSRN8040
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,000In Stock

15,000 expected 07-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.288$288.00
$0.273$546.00
$0.265$795.00
$0.257$1,285.00
$0.246$2,460.00
$0.242$3,872.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.62849$6.28
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes