Reference Only
SRN6045TA-4R7M
Power Inductors - SMD 4.7uH 20% 4A shd SMD AEC-Q200
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Application | Automotive | |
| Core Material | Ferrite | |
| Core Type | Wirewound | |
| Height | 4.2 mm | |
| Inductance | 4.7 uH | |
| Length | 6 mm | |
| Maximum DC Current | 4.5 A | |
| Maximum DC Resistance | 26 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Q Minimum | 15 | |
| Qualification | AEC-Q200 | |
| Saturation Current | 6.8 A | |
| Self Resonant Frequency | 40 MHz | |
| Series | SRN6045TA | |
| Shielding | Semi-Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination | Standard | |
| Test Frequency | 1 MHz | |
| Tolerance | 20 % | |
| Type | Automotive Grade | |
| Width | 6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.223 | $223.00 | |
| $0.22 | $440.00 | |
| $0.213 | $639.00 | |
| $0.202 | $1,010.00 | |
| $0.192 | $1,920.00 | |
| $0.189 | $3,024.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.51697 | $5.16 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes