Reference Only

SRN6045HA-330M

Power Inductors - SMD Ind,6x6x4.7mm,33uH+/-20%,1.5A,semi-shd

Manufacturer:

Mfr Part:
SRN6045HA-330M

TTI Part:
SRN6045HA-330M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance33 uH
Tolerance20 %
Maximum DC Current1.5 A
Maximum DC Resistance211 mOhms
Saturation Current2.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum24
Self Resonant Frequency10 MHz
TerminationStandard
Length6 mm
Width6 mm
Height4.7 mm
Core MaterialFerrite
SeriesSRN6045HA
PackagingReel
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.231$231.00
Need more?
Sign in to add projects and notes