Reference Only

SRN6045-150M

Power Inductors - SMD 15uH 20% SMD 6045

Manufacturer:

Mfr Part:
SRN6045-150M

TTI Part:
SRN6045-150M

EDA / CAD Models

Alternate Part Number

IFSC2020DEER150M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6 mm x 6 mm
ShieldingSemi-Shielded
Inductance15 uH
Tolerance20 %
Maximum DC Current1.9 A
Maximum DC Resistance95.8 mOhms
Saturation Current2.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum17
Self Resonant Frequency13 MHz
TerminationStandard
Length6 mm
Width6 mm
Height4.5 mm
Core MaterialFerrite
SeriesSRN6045
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

34,000
On Order
34,000 expected 03-Mar-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.209$209.00
$0.203$406.00
$0.201$603.00
$0.191$955.00
$0.186$1,860.00
$0.184$2,944.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.50$5.00
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes