Reference Only

SRN6028C-470M

Power Inductors - SMD Ind,6.0x6.0x2.6mm,47uH+/-20%,1.06A,shd

Manufacturer:

Mfr Part:
SRN6028C-470M

TTI Part:
SRN6028C-470M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeSemi Shielded Power Inductor
Package / Case6 mm x 6 mm x 2.6 mm
ShieldingSemi-Shielded
Inductance47 uH
Tolerance20 %
Maximum DC Resistance280 mOhms
Saturation Current1.15 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency13 MHz
Length6 mm
Width6 mm
Height2.6 mm
Core MaterialFerrite
SeriesSRN6028C
PackagingReel
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.198$297.00
Need more?

My Notes

Sign into see notes.