Reference Only

SRN5040TA-6R8M

Power Inductors - SMD 6.8uH 2.5A

Manufacturer:

Mfr Part:
SRN5040TA-6R8M

TTI Part:
SRN5040TA-6R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current2.5 A
Maximum DC Resistance43 mOhms
Saturation Current3.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency32 MHz
TerminationStandard
Length4.95 mm
Width4.95 mm
Height3.9 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN5040TA
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.214$321.00
Need more?

My Notes

Sign into see notes.