Reference Only

SRN5040TA-470K

Power Inductors - SMD 47uH 1A

Manufacturer:

Mfr Part:
SRN5040TA-470K

TTI Part:
SRN5040TA-470K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingSemi-Shielded
Inductance47 uH
Tolerance10 %
Maximum DC Current1 A
Maximum DC Resistance270 mOhms
Saturation Current1.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency11 MHz
TerminationStandard
Length4.95 mm
Width4.95 mm
Height3.9 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN5040TA
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.192$288.00
$0.188$564.00
$0.187$841.50
$0.185$1,387.50
$0.183$2,196.00
$0.178$4,272.00
Need more?
Sign in to add projects and notes