Reference Only

SRN5040-6R8M

Power Inductors - SMD 6.8uH 20% SMD 5040

Manufacturer:

Mfr Part:
SRN5040-6R8M

TTI Part:
SRN5040-6R8M

EDA / CAD Models

Alternate Part Number

IFSC2020DZER6R8M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current2.3 A
Maximum DC Resistance59 mOhms
Saturation Current2.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5 mm
Width5 mm
Height4 mm
Core MaterialFerrite
SeriesSRN5040
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.203$203.00
$0.195$390.00
$0.193$579.00
$0.189$945.00
$0.182$1,820.00
$0.18$4,500.00
$0.178$8,900.00
$0.176$17,600.00
Need more?

My Notes

Sign into see notes.