Reference Only

SRN5040-2R2Y

Power Inductors - SMD 2.2uH 30% SMD 5040

Manufacturer:

Mfr Part:
SRN5040-2R2Y

TTI Part:
SRN5040-2R2Y

EDA / CAD Models

Alternate Part Number

IFSC2020DZER2R2N01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance2.2 uH
Tolerance30 %
Maximum DC Current4.6 A
Maximum DC Resistance21 mOhms
Saturation Current4.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5 mm
Width5 mm
Height4 mm
Core MaterialFerrite
SeriesSRN5040
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH2200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,000
On Order
4,000 expected 10-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.193$386.00
Need more?
Sign in to add projects and notes