Reference Only
SRN5030HA-470M
Power Inductors - SMD Ind,5x5x3mm,47uH+/-20%,0.95A,150C,shd AEC-Q200
Datasheet
SRN5030HA-470M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Shielding | Semi-Shielded | |
| Inductance | 47 uH | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Length | 5 mm | |
| Width | 5 mm | |
| Height | 3 mm | |
| Qualification | AEC-Q200 | |
| Series | SRN5030HA | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504504000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.215 | $129.00 | |
| $0.203 | $243.60 | |
| $0.198 | $475.20 | |
| $0.19 | $912.00 | |
| $0.184 | $1,435.20 |
Need more?
Sign in to add projects and notes