Reference Only

SRN5020TA-8R2M

Power Inductors - SMD 8.2uH 20% 1.75A

Manufacturer:

Mfr Part:
SRN5020TA-8R2M

TTI Part:
SRN5020TA-8R2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance8.2 uH
Tolerance20 %
Maximum DC Current1.75 A
Maximum DC Resistance98 mOhms
Saturation Current1.9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency43 MHz
TerminationStandard
Length5 mm
Width5 mm
Height1.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN5020TA
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.174$435.00
$0.172$860.00
$0.169$1,690.00
$0.166$3,320.00
$0.164$4,920.00
Need more?

My Notes

Sign into see notes.