Reference Only

SRN5020TA-470M

Power Inductors - SMD 47uH 20% 0.7A

Manufacturer:

Mfr Part:
SRN5020TA-470M

TTI Part:
SRN5020TA-470M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingSemi-Shielded
Inductance47 uH
Tolerance20 %
Maximum DC Current700 mA
Maximum DC Resistance460 mOhms
Saturation Current700 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency16 MHz
TerminationStandard
Length5 mm
Width5 mm
Height1.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN5020TA
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.171$427.50
Need more?
Sign in to add projects and notes