Reference Only

SRN5020TA-120M

Power Inductors - SMD 12uH 20% 1.4A

Manufacturer:

Mfr Part:
SRN5020TA-120M

TTI Part:
SRN5020TA-120M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance12 uH
Tolerance20 %
Maximum DC Current1.4 A
Maximum DC Resistance135 mOhms
Saturation Current1.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency36 MHz
TerminationStandard
Length5 mm
Width5 mm
Height1.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN5020TA
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.173$432.50
Need more?
Sign in to add projects and notes