Reference Only

SRN4026-330M

Power Inductors - SMD 33uH 20% SMD 4026

Manufacturer:

Mfr Part:
SRN4026-330M

TTI Part:
SRN4026-330M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance33 uH
Tolerance20 %
Maximum DC Current500 mA
Maximum DC Resistance366 mOhms
Saturation Current500 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency13 MHz
TerminationStandard
Length4 mm
Width4 mm
Height2.5 mm
Core MaterialFerrite
SeriesSRN4026
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.139$417.00
$0.137$822.00
$0.134$1,206.00
$0.132$1,980.00
$0.13$3,120.00
$0.127$6,096.00
Need more?
Sign in to add projects and notes