Reference Only

SRN4026-220M

Power Inductors - SMD 22uH 20% SMD 4026

Manufacturer:

Mfr Part:
SRN4026-220M

TTI Part:
SRN4026-220M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance22 uH
Tolerance20 %
Maximum DC Current670 mA
Maximum DC Resistance234 mOhms
Saturation Current670 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency16 MHz
TerminationStandard
Length4 mm
Width4 mm
Height2.5 mm
Core MaterialFerrite
SeriesSRN4026
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.169$507.00
$0.163$978.00
$0.161$1,449.00
$0.156$2,340.00
$0.15$4,500.00
Need more?

My Notes

Sign into see notes.