Reference Only

SRN4018TA-100M

Power Inductors - SMD 10uH 0.2 1.2A shdSMD 4018 AEC-Q200

Manufacturer:

Mfr Part:
SRN4018TA-100M

TTI Part:
SRN4018TA-100M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance10 uH
Tolerance20 %
Maximum DC Current1.2 A
Maximum DC Resistance150 mOhms
Saturation Current1.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency40 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN4018TA
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.164$492.00
Need more?
Sign in to add projects and notes