Reference Only

SRN4018BTA-220M

Power Inductors - SMD Ind,4x4x1.6mm,22uH+/-20%,0.72A,shd

Manufacturer:

Mfr Part:
SRN4018BTA-220M

TTI Part:
SRN4018BTA-220M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case4 mm x 4 mm x 1.6 mm
ShieldingSemi-Shielded
Inductance22 uH
Tolerance20 %
Maximum DC Current720 mA
Maximum DC Resistance290 mOhms
Saturation Current900 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency15 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1.6 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN4018BTA
PackagingReel
Core TypeWirewound
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,500
On Order
3,500 expected 28-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.187$654.50
Need more?
Sign in to add projects and notes